There are no models available for this part yet.
Overview of EL6861-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EL6861-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EL6861-000
|
Avnet Americas | Cable 1Conductor 12AWG Silver Plated Copper Black 600V - Bulk (Alt: EL6861-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5783 / $1.7819 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.6400 | Buy Now | ||
DISTI #
RYCEL6861-000
|
Heilind Electronics | 22759/32-12-0-US | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $4.3300 | Buy Now | ||
DISTI #
RYCEL6861-000
|
Interstate Connecting Components | 22759/32-12-0-US | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $4.3300 | Buy Now |
CAD Models for EL6861-000 by TE Connectivity
Part Data Attributes for EL6861-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|