There are no models available for this part yet.
Overview of EL6930-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EL6930-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EL6930-000
|
Avnet Americas | Cable 2Conductors 16AWG Tin Plated Copper White/White with Blue Stripe 600V - Bulk (Alt: EL6930-000) Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9163 / $4.4216 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$4.0500 | Buy Now | ||
DISTI #
RYCEL6930-000
|
Heilind Electronics | 55A3121-16-9/96CS2275-US | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9200 / $10.7400 | Buy Now | ||
DISTI #
RYCEL6930-000
|
Interstate Connecting Components | 55A3121-16-9/96CS2275-US | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.9200 / $10.7400 | Buy Now |