Part Details for EL7222CS by Elantec Semiconductor Inc
Overview of EL7222CS by Elantec Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EL7222CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | 164 |
|
$4.1220 / $10.3050 | Buy Now |
|
Quest Components | 2 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | 139 |
|
$12.2500 / $15.7500 | Buy Now |
|
Rochester Electronics | EL7222 - High Speed, Dual Channel Power MOSFET Drivers RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$4.5800 / $5.3900 | Buy Now |
Part Details for EL7222CS
EL7222CS CAD Models
EL7222CS Part Data Attributes
|
EL7222CS
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL7222CS
Elantec Semiconductor Inc
Buffer/Inverter Based MOSFET Driver 2A CMOS PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs |