-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Dual Channel Power MOSFET Drivers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL7222CSZ-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 970 Lead time: 24 Weeks Container: Tube |
1040 In Stock |
|
$1.7582 / $1.9230 | Buy Now |
DISTI #
EL7222CSZ
|
Avnet Americas | MOSFET DRVR 4A 2-OUT High Speed Inv/Non-Inv 8-Pin SOIC - Rail/Tube (Alt: EL7222CSZ) RoHS: Compliant Min Qty: 1940 Package Multiple: 970 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
968-EL7222CSZ
|
Mouser Electronics | Gate Drivers EL7222CSZ COMP MOSFET DRVR RoHS: Compliant | 933 |
|
$1.7500 / $2.7800 | Buy Now |
|
Future Electronics | EL7222 Series 4 A 16 V 4 Ohm Dual Mosfet Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1940 Package Multiple: 970 Container: Tube | 0Tube |
|
$1.8500 / $1.9900 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 970 Container: Tube | 1040 |
|
$1.7582 / $1.9230 | Buy Now |
DISTI #
EL7222CSZ
|
Avnet Americas | MOSFET DRVR 4A 2-OUT High Speed Inv/Non-Inv 8-Pin SOIC - Rail/Tube (Alt: EL7222CSZ) RoHS: Compliant Min Qty: 1940 Package Multiple: 970 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
EL7222CSZ
|
TME | IC: driver, low-side,MOSFET gate driver, SO8, -100÷100mA, Ch: 2 Min Qty: 1 | 0 |
|
$1.8400 / $2.5600 | RFQ |
|
Ameya Holding Limited | Min Qty: 97 | 12 |
|
$2.7931 / $2.8794 | Buy Now |
DISTI #
EL7222CSZ
|
Avnet Americas | MOSFET DRVR 4A 2-OUT High Speed Inv/Non-Inv 8-Pin SOIC - Rail/Tube (Alt: EL7222CSZ) RoHS: Compliant Min Qty: 1940 Package Multiple: 970 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
EL7222CSZ
|
Avnet Silica | MOSFET DRVR 4A 2-OUT High Speed Inv/Non-Inv 8-Pin SOIC (Alt: EL7222CSZ) RoHS: Compliant Min Qty: 970 Package Multiple: 970 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL7222CSZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7222CSZ
Renesas Electronics Corporation
High Speed, Dual Channel Power MOSFET Drivers, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-12 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 25 µs | |
Turn-on Time | 25 µs | |
Width | 3.911 mm |