EL7243CM
Description: CCD Driver 2A CMOS PDSO20

Overview of EL7243CM by Elantec Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for EL7243CM by Elantec Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-EL7243CM-ND
DigiKey IC GATE DRIVER, 2A PDSO20 Min Qty: 78 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1544
In Stock
  • 78 $3.8700
$3.8700 Buy Now
Rochester Electronics EL7243 - Dual High Speed CCD Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1544
  • 1 $3.9000
  • 25 $3.8200
  • 100 $3.6700
  • 500 $3.5100
  • 1,000 $3.3200
$3.3200 / $3.9000 Buy Now

CAD Models for EL7243CM by Elantec Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL7243CM by Elantec Semiconductor Inc

EL7243CM
Elantec Semiconductor Inc
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
High Side Driver
NO
Interface IC Type
CCD DRIVER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Max
16 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Turn-off Time
0.025 µs
Turn-on Time
0.025 µs
Want to compare parts?
  1. EL7243CM
    Elantec Semiconductor Inc
    CCD Driver 2A CMOS PDSO20
    VS

Related Parts for EL7243CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL7243CM by Elantec Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL7243CM by Elantec Semiconductor Inc

Select Manufacturer
Which Manufacturer of EL7243CM would you like to use for your alert(s)?
  • Please alert me when EL7243CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL7243CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL7243CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL7243CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL7243CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL7243CM by Elantec Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: