Part Details for EL7457CS-T13 by Elantec Semiconductor Inc
Overview of EL7457CS-T13 by Elantec Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7457CSZ-T13 | Renesas Electronics Corporation | 40MHz Non-Inverting Quad CMOS Driver | |
EL7457CSZ-T7A | Renesas Electronics Corporation | 40MHz Non-Inverting Quad CMOS Driver | |
EL7457CSZ-T7 | Renesas Electronics Corporation | 40MHz Non-Inverting Quad CMOS Driver |
Part Details for EL7457CS-T13
EL7457CS-T13 CAD Models
EL7457CS-T13 Part Data Attributes
|
EL7457CS-T13
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL7457CS-T13
Elantec Semiconductor Inc
Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO16, 0.150 INCH, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Package Description | 0.150 INCH, SO-16 | |
Reach Compliance Code | unknown | |
Driver Number of Bits | 4 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |