Datasheets
EL7457CS by:

2 A 4 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.150 INCH, SO-16

Part Details for EL7457CS by Rochester Electronics LLC

Overview of EL7457CS by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EL7457CSZ-T13 Renesas Electronics Corporation 40MHz Non-Inverting Quad CMOS Driver
EL7457CSZ-T7A Renesas Electronics Corporation 40MHz Non-Inverting Quad CMOS Driver
EL7457CSZ-T7 Renesas Electronics Corporation 40MHz Non-Inverting Quad CMOS Driver

Part Details for EL7457CS

EL7457CS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EL7457CS Part Data Attributes

EL7457CS Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
EL7457CS Rochester Electronics LLC 2 A 4 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.150 INCH, SO-16
Pbfree Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description ,
Pin Count 16
Reach Compliance Code unknown
High Side Driver YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Moisture Sensitivity Level NOT APPLICABLE
Negative Supply Voltage-Nom -5 V
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Supply Voltage-Nom 5 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

EL7457CS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL7457CS by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL7457CS by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of EL7457CS would you like to use for your alert(s)?
  • Please alert me when EL7457CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL7457CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL7457CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL7457CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL7457CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL7457CS by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: