-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7530IYZ-T7 | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator with Low Quiescent Current | |
EL7530IYZ-T13 | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator with Low Quiescent Current | |
EL7530IYZ | Renesas Electronics Corporation | Monolithic 600mA Step-Down Regulator with Low Quiescent Current |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5694
|
Newark | Ic, smps Controller, voltage-Mode, tssop,10Pin, plastic Rohs Compliant: Yes |Renesas EL7530IYZ-T13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL7530IYZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7530IYZ-T13
Renesas Electronics Corporation
Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.2,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for EL7530IYZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7530IYZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7530IY | 0.8A SWITCHING REGULATOR, 1600kHz SWITCHING FREQ-MAX, PDSO10, 1.1 MM HEIGHT, MO-187, MSOP-10 | Intersil Corporation | EL7530IYZ-T13 vs EL7530IY |
EL7530IYZ-T7 | Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Reel | Renesas Electronics Corporation | EL7530IYZ-T13 vs EL7530IYZ-T7 |
EL7530IYZ-T13 | Monolithic 600mA Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL7530IYZ-T13 vs EL7530IYZ-T13 |
EL7530IYZ | Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Tube | Renesas Electronics Corporation | EL7530IYZ-T13 vs EL7530IYZ |
EL7530IYZ-T7 | Monolithic 600mA Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL7530IYZ-T13 vs EL7530IYZ-T7 |
EL7530IY-T13 | 0.8A SWITCHING REGULATOR, 1600kHz SWITCHING FREQ-MAX, PDSO10, 1.1 MM HEIGHT, MO-187, MSOP-10 | Intersil Corporation | EL7530IYZ-T13 vs EL7530IY-T13 |