EL7530IYZ-T7
Description: Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Reel

Overview of EL7530IYZ-T7 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EL7530IYZ-T7 Renesas Electronics Corporation Monolithic 600mA Step-Down Regulator with Low Quiescent Current
EL7530IYZ-T13 Renesas Electronics Corporation Monolithic 600mA Step-Down Regulator with Low Quiescent Current
EL7530IYZ Renesas Electronics Corporation Monolithic 600mA Step-Down Regulator with Low Quiescent Current

Price & Stock for EL7530IYZ-T7 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 61J5695
Newark Ic, smps Controller, voltage-Mode, tssop,10Pin, plastic Rohs Compliant: Yes |Renesas EL7530IYZ-T7 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,500 $1.7200
$1.7200 Buy Now

CAD Models for EL7530IYZ-T7 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EL7530IYZ-T7 by Renesas Electronics Corporation

EL7530IYZ-T7
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
MSOP
Package Description
MSOP-10
Pin Count
10
Manufacturer Package Code
M10.118A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Additional Feature
PFM TECHNIQUE ALSO USED
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.3 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.8 A
Output Voltage-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.2,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.5 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1600 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. EL7530IYZ-T7
    Renesas Electronics Corporation
    Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Reel
    VS

Alternate Parts for EL7530IYZ-T7

This table gives cross-reference parts and alternative options found for EL7530IYZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7530IYZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL7530IY 0.8A SWITCHING REGULATOR, 1600kHz SWITCHING FREQ-MAX, PDSO10, 1.1 MM HEIGHT, MO-187, MSOP-10 Intersil Corporation EL7530IYZ-T7 vs EL7530IY
EL7530IYZ-T13 Monolithic 600mA Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C Intersil Corporation EL7530IYZ-T7 vs EL7530IYZ-T13
EL7530IYZ Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Tube Renesas Electronics Corporation EL7530IYZ-T7 vs EL7530IYZ
EL7530IYZ-T7 Monolithic 600mA Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C Intersil Corporation EL7530IYZ-T7 vs EL7530IYZ-T7
EL7530IY-T13 0.8A SWITCHING REGULATOR, 1600kHz SWITCHING FREQ-MAX, PDSO10, 1.1 MM HEIGHT, MO-187, MSOP-10 Intersil Corporation EL7530IYZ-T7 vs EL7530IY-T13
Part Number Description Manufacturer Compare
EL7530IYZ-T7 Monolithic 600mA Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C Intersil Corporation EL7530IYZ-T7 vs EL7530IYZ-T7
EL7530IY-T13 0.8A SWITCHING REGULATOR, 1600kHz SWITCHING FREQ-MAX, PDSO10, 1.1 MM HEIGHT, MO-187, MSOP-10 Intersil Corporation EL7530IYZ-T7 vs EL7530IY-T13
EL7530IYZ Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Tube Renesas Electronics Corporation EL7530IYZ-T7 vs EL7530IYZ
EL7530IYZ-T13 Monolithic 600mA Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C Intersil Corporation EL7530IYZ-T7 vs EL7530IYZ-T13
EL7530IY Switching Regulator Renesas Electronics Corporation EL7530IYZ-T7 vs EL7530IY
EL7530IY 0.8A SWITCHING REGULATOR, 1600kHz SWITCHING FREQ-MAX, PDSO10, 1.1 MM HEIGHT, MO-187, MSOP-10 Intersil Corporation EL7530IYZ-T7 vs EL7530IY

Related Parts for EL7530IYZ-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL7530IYZ-T7 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL7530IYZ-T7 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of EL7530IYZ-T7 would you like to use for your alert(s)?
  • Please alert me when EL7530IYZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL7530IYZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL7530IYZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL7530IYZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL7530IYZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL7530IYZ-T7 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: