There are no models available for this part yet.
Overview of EL7558ACM by Elantec Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EL7558ACM by Elantec Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 53 |
|
$5.6250 / $9.0000 | Buy Now | ||
Quest Components | PROGRAMMABLE CPU POWER SUPPLY UNIT, 28-LEAD HSOP | 40 |
|
$8.1000 / $12.0000 | Buy Now |
CAD Models for EL7558ACM by Elantec Semiconductor Inc
Part Data Attributes for EL7558ACM by Elantec Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELANTEC
|
Package Description
|
HSOP-28
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G28
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for EL7558ACM
This table gives cross-reference parts and alternative options found for EL7558ACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7558ACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7558CM | 16A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO28 | Intersil Corporation | EL7558ACM vs EL7558CM |
EL7558BCM-T13 | 9A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO28, HSOP-28 | Intersil Corporation | EL7558ACM vs EL7558BCM-T13 |
EL7558CM | Switching Regulator, Voltage-mode, 16A, 100kHz Switching Freq-Max, PDSO28, | Elantec (RETIRED) | EL7558ACM vs EL7558CM |
EL7558BCM | 9A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO28, HSOP-28 | Intersil Corporation | EL7558ACM vs EL7558BCM |