Part Details for EL7562CU-T13 by Intersil Corporation
Overview of EL7562CU-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EL7562CU-T13
EL7562CU-T13 CAD Models
EL7562CU-T13 Part Data Attributes
|
EL7562CU-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7562CU-T13
Intersil Corporation
3A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL7562CU-T13
This table gives cross-reference parts and alternative options found for EL7562CU-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7562CU-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7562CU-T13 | Switching Regulator | Renesas Electronics Corporation | EL7562CU-T13 vs EL7562CU-T13 |
EL7562CUZ-T7 | 3A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO16, ROHS COMPLIANT, QSOP-16 | Intersil Corporation | EL7562CU-T13 vs EL7562CUZ-T7 |
EL7562CUZ-T7 | Switching Regulator | Renesas Electronics Corporation | EL7562CU-T13 vs EL7562CUZ-T7 |
EL7562CUZ-T13 | Switching Regulator | Renesas Electronics Corporation | EL7562CU-T13 vs EL7562CUZ-T13 |
EL7562CU | Switching Regulator | Renesas Electronics Corporation | EL7562CU-T13 vs EL7562CU |