Part Details for EL7564CMZ by Intersil Corporation
Overview of EL7564CMZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL7564CMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for EL7564CMZ
EL7564CMZ CAD Models
EL7564CMZ Part Data Attributes
|
EL7564CMZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7564CMZ
Intersil Corporation
5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, 0.300 INCH, ROHS COMPLIANT, MS-012, SO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8016 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for EL7564CMZ
This table gives cross-reference parts and alternative options found for EL7564CMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7564CMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7564CM | 5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, SO-20 | Intersil Corporation | EL7564CMZ vs EL7564CM |
EL7564CM-T13 | 5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, SO-20 | Intersil Corporation | EL7564CMZ vs EL7564CM-T13 |
EL7564CMZ-T13 | 5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, 0.300 INCH, ROHS COMPLIANT, MS-012, SO-20 | Intersil Corporation | EL7564CMZ vs EL7564CMZ-T13 |