Part Details for EL7564CMZ by Renesas Electronics Corporation
Overview of EL7564CMZ by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL7564CMZ
EL7564CMZ CAD Models
EL7564CMZ Part Data Attributes
|
EL7564CMZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7564CMZ
Renesas Electronics Corporation
Monolithic 4Amp DC:DC Step-Down Regulator, SOICW, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, | |
Pin Count | 20 | |
Manufacturer Package Code | MDP0027 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | VOUT=(1 -3.8 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8016 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.6416 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for EL7564CMZ
This table gives cross-reference parts and alternative options found for EL7564CMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7564CMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7564CM-T13 | Monolithic 4Amp DC:DC Step-Down Regulator, SOICW, /Reel | Renesas Electronics Corporation | EL7564CMZ vs EL7564CM-T13 |
EL7564CRE | Monolithic 4Amp DC:DC Step-Down Regulator, TSSOP-EP, /Tube | Renesas Electronics Corporation | EL7564CMZ vs EL7564CRE |
EL7564CREZ-T13 | Monolithic 4Amp DC:DC Step-Down Regulator, TSSOP-EP, /Reel | Renesas Electronics Corporation | EL7564CMZ vs EL7564CREZ-T13 |
EL7564CREZ | Monolithic 4Amp DC:DC Step-Down Regulator, TSSOP-EP, /Tube | Renesas Electronics Corporation | EL7564CMZ vs EL7564CREZ |
EL7564CREZ-T7 | Monolithic 4Amp DC:DC Step-Down Regulator, TSSOP-EP, /Reel | Renesas Electronics Corporation | EL7564CMZ vs EL7564CREZ-T7 |
EL7564CRE-T7 | Monolithic 4Amp DC:DC Step-Down Regulator, TSSOP-EP, /Reel | Renesas Electronics Corporation | EL7564CMZ vs EL7564CRE-T7 |