-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic 6A DC/DC Step-Down Regulator, TSSOP-EP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7566DREZ-T7 | Renesas Electronics Corporation | Monolithic 6A DC/DC Step-Down Regulator | |
EL7566DREZ-T13 | Renesas Electronics Corporation | Monolithic 6A DC/DC Step-Down Regulator | |
EL7566DREZ | Renesas Electronics Corporation | Monolithic 6A DC/DC Step-Down Regulator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5697
|
Newark | Ic, smps Controller, current-Mode, tssop,28Pin, plastic Rohs Compliant: Yes |Renesas EL7566DREZ-T13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL7566DREZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7566DREZ-T13
Renesas Electronics Corporation
Monolithic 6A DC/DC Step-Down Regulator, TSSOP-EP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP-EP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | MDP0048 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for EL7566DREZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7566DREZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7566DREZ | Monolithic 6A DC/DC Step-Down Regulator, TSSOP-EP, /Tube | Renesas Electronics Corporation | EL7566DREZ-T13 vs EL7566DREZ |
EL7566AIREZ | Switching Regulator | Renesas Electronics Corporation | EL7566DREZ-T13 vs EL7566AIREZ |
EL7566DREZ-T7 | Monolithic 6A DC/DC Step-Down Regulator, TSSOP-EP, /Reel | Renesas Electronics Corporation | EL7566DREZ-T13 vs EL7566DREZ-T7 |
EL7566DRE-T13 | Switching Regulator | Renesas Electronics Corporation | EL7566DREZ-T13 vs EL7566DRE-T13 |
EL7566AIREZ-T13 | Switching Regulator | Renesas Electronics Corporation | EL7566DREZ-T13 vs EL7566AIREZ-T13 |
EL7566AIREZ-T7 | Switching Regulator | Renesas Electronics Corporation | EL7566DREZ-T13 vs EL7566AIREZ-T7 |