There are no models available for this part yet.
Overview of EL7566DREZ by Elantec Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7566DREZ-T7 | Renesas Electronics Corporation | Monolithic 6A DC/DC Step-Down Regulator | |
EL7566DREZ-T13 | Renesas Electronics Corporation | Monolithic 6A DC/DC Step-Down Regulator | |
EL7566DREZ | Renesas Electronics Corporation | Monolithic 6A DC/DC Step-Down Regulator |
Price & Stock for EL7566DREZ by Elantec Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 7.8 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, 28 Pin Plastic SMT | 14 |
|
$6.0000 / $9.0000 | Buy Now |
CAD Models for EL7566DREZ by Elantec Semiconductor Inc
Related Parts for EL7566DREZ
-
EFM32G840F64-QFN64Microcontrollers
-
EL7566DREZ-T13Switching Regulator or Controllers
-
ICL7660SCBAOther Analog ICs
-
NCP4354BDR2GPower Management Circuits
-
IRFU420PBFPower Field-Effect Transistors
-
VNQ5160KTR-EPeripheral Drivers
-
XC3S400-4FGG456CField Programmable Gate Arrays
-
EL8178FWZ-T7Operational Amplifiers
-
SN75LBC180ADLine Driver or Receivers