Part Details for EL7566DREZ by Intersil Corporation
Overview of EL7566DREZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7566DREZ-T7 | Renesas Electronics Corporation | Monolithic 6A DC/DC Step-Down Regulator | |
EL7566DREZ-T13 | Renesas Electronics Corporation | Monolithic 6A DC/DC Step-Down Regulator | |
EL7566DREZ | Renesas Electronics Corporation | Monolithic 6A DC/DC Step-Down Regulator |
Price & Stock for EL7566DREZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 6A SYNC 28HTSSOP | 1100 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for EL7566DREZ
EL7566DREZ CAD Models
EL7566DREZ Part Data Attributes
|
EL7566DREZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7566DREZ
Intersil Corporation
Monolithic 6A DC/DC Step-Down Regulator; TSSOP28; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for EL7566DREZ
This table gives cross-reference parts and alternative options found for EL7566DREZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7566DREZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7566DREZ-T13 | Monolithic 6A DC/DC Step-Down Regulator; TSSOP28; Temp Range: See Datasheet | Intersil Corporation | EL7566DREZ vs EL7566DREZ-T13 |
EL7566DREZT13 | 7.8A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO28, ROHS COMPLIANT, MO-153, HTSSOP-28 | Intersil Corporation | EL7566DREZ vs EL7566DREZT13 |
EL7566DRE-T13 | 7.8A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO28, MO-153, HTSSOP-28 | Intersil Corporation | EL7566DREZ vs EL7566DRE-T13 |