Part Details for EL7586ILZ by Intersil Corporation
Overview of EL7586ILZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL7586ILZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EL7586 - TFT-LCD Power Supply ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14096 |
|
$3.4700 / $4.0800 | Buy Now |
Part Details for EL7586ILZ
EL7586ILZ CAD Models
EL7586ILZ Part Data Attributes
|
EL7586ILZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7586ILZ
Intersil Corporation
2A SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, ROHS COMPLIANT, MO-220, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for EL7586ILZ
This table gives cross-reference parts and alternative options found for EL7586ILZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7586ILZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7520ILZ-T13 | SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, ROHS COMPLIANT, QFN-20 | Intersil Corporation | EL7586ILZ vs EL7520ILZ-T13 |
ISL97645IRZ-TK | 0.4A SWITCHING REGULATOR, 1400kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, QFN-24 | Intersil Corporation | EL7586ILZ vs ISL97645IRZ-TK |
EL7641ILTZ-T7 | 3A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32 | Intersil Corporation | EL7586ILZ vs EL7641ILTZ-T7 |
EL7641ILTZ-T13 | 3A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32 | Intersil Corporation | EL7586ILZ vs EL7641ILTZ-T13 |
EL7640ILTZ | 3A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32 | Intersil Corporation | EL7586ILZ vs EL7640ILTZ |
ISL97642IRTZ | TFT-LCD DC/DC with Integrated Amplifiers; TQFN32; Temp Range: -40° to 85°C | Intersil Corporation | EL7586ILZ vs ISL97642IRTZ |
EL7641ILTZ | 3A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32 | Intersil Corporation | EL7586ILZ vs EL7641ILTZ |
EL7642ILTZ | 3A SWITCHING REGULATOR, 1350kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220, TQFN-32 | Intersil Corporation | EL7586ILZ vs EL7642ILTZ |
ISL97645AIRZ-TK | Boost + VON Slice + VCOM + Reset, QFN, /Reel | Renesas Electronics Corporation | EL7586ILZ vs ISL97645AIRZ-TK |
EL7520AILZ | SWITCHING CONTROLLER, 1100kHz SWITCHING FREQ-MAX, QCC20, 4 X 4 MM, ROHS COMPLIANT, QFN-20 | Intersil Corporation | EL7586ILZ vs EL7520AILZ |