Part Details for EL7630ICZ by Renesas Electronics Corporation
Overview of EL7630ICZ by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL7630ICZ
EL7630ICZ CAD Models
EL7630ICZ Part Data Attributes
|
EL7630ICZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7630ICZ
Renesas Electronics Corporation
Switching Regulator, Current-mode, 0.35A, 1900kHz Switching Freq-Max, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT, SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for EL7630ICZ
This table gives cross-reference parts and alternative options found for EL7630ICZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7630ICZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7630ICZ-T7A | 0.35A SWITCHING REGULATOR, 1900kHz SWITCHING FREQ-MAX, PDSO6, ROHS COMPLIANT, SC-70, 6 PIN | Intersil Corporation | EL7630ICZ vs EL7630ICZ-T7A |
EL7630ICZ-T7 | 0.35 A SWITCHING REGULATOR, 1900 kHz SWITCHING FREQ-MAX, PDSO6, ROHS COMPLIANT, SC-70, 6 PIN | Rochester Electronics LLC | EL7630ICZ vs EL7630ICZ-T7 |