There are no models available for this part yet.
Overview of EL7635-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EL7635-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EL7635-000
|
Avnet Americas | Cable 22AWG Cross-Linked Modified ETFE Silver Plated Copper 1000V Black - Bulk (Alt: EL7635-000) Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3352 / $3.6529 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$3.4000 | Buy Now | ||
DISTI #
RYCFLHTC6009-22-0
|
Heilind Electronics | EL7635-000 | Americas - 0 in Stock |
|
$3.8926 | Buy Now | |
Onlinecomponents.com | FLHTC6009-22-0 RoHS: Compliant | 0 |
|
$3.3500 / $9.8500 | Buy Now | ||
DISTI #
RYCFLHTC6009-22-0
|
Interstate Connecting Components | EL7635-000 | 0 |
|
$3.8926 | Buy Now | |
DISTI #
000000000006150202
|
Sager | Hook-up Wire FLHTC6009-22-0 Min Qty: 1 | 0 |
|
$3.7100 / $4.6300 | Buy Now | |
Master Electronics | FLHTC6009-22-0 RoHS: Compliant | 0 |
|
$3.3500 / $9.8500 | Buy Now |
CAD Models for EL7635-000 by TE Connectivity
Part Data Attributes for EL7635-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|