Part Details for EL7636-000 by TE Connectivity
Overview of EL7636-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for EL7636-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL7636-000
|
Avnet Americas | Cable 22AWG Cross-Linked Modified ETFE Silver Plated Copper 1000V Red - Bulk (Alt: EL7636-000) Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4002 / $3.7241 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$3.4600 | Buy Now |
DISTI #
RYCFLHTC6009-22-2
|
Heilind Electronics | EL7636-000 | Americas - 0 in Stock |
|
$3.9685 | Buy Now |
|
Onlinecomponents.com | FLHTC6009-22-2 RoHS: Compliant | 0 |
|
$3.4200 / $10.0400 | Buy Now |
DISTI #
RYCFLHTC6009-22-2
|
Interstate Connecting Components | EL7636-000 | 0 |
|
$3.9685 | Buy Now |
DISTI #
000000000006150203
|
Sager | Hook-up Wire FLHTC6009-22-2 Min Qty: 1 | 0 |
|
$3.7800 / $4.7300 | Buy Now |
|
Master Electronics | FLHTC6009-22-2 RoHS: Compliant | 0 |
|
$3.4200 / $10.0400 | Buy Now |
Part Details for EL7636-000
EL7636-000 CAD Models
EL7636-000 Part Data Attributes
|
EL7636-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EL7636-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |