There are no models available for this part yet.
Overview of EL7770-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EL7770-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EL7770-000
|
Avnet Americas | Cable 1 Conductor 22AWG Tin Plated Copper 600V Black - Bulk (Alt: EL7770-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4696 / $0.5143 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.4780 | Buy Now | ||
Onlinecomponents.com | 22759/32-22-0-US RoHS: Compliant | 0 |
|
$0.4626 / $0.9690 | Buy Now | ||
DISTI #
RYC22759/32-22-0-US
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/32-22-0-US | 0 |
|
Buy Now | ||
DISTI #
EL7770-000
|
Avnet Abacus | (Alt: EL7770-000) RoHS: Compliant Min Qty: 2072 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 22759/32-22-0-US RoHS: Compliant | 0 |
|
$0.4626 / $0.9690 | Buy Now |
CAD Models for EL7770-000 by TE Connectivity
Part Data Attributes for EL7770-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|