Part Details for EL8100IWZ-T7A by Intersil Corporation
Overview of EL8100IWZ-T7A by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for EL8100IWZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 236 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6 | 661 |
|
$1.9144 / $4.7859 | Buy Now |
Part Details for EL8100IWZ-T7A
EL8100IWZ-T7A CAD Models
EL8100IWZ-T7A Part Data Attributes
|
EL8100IWZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL8100IWZ-T7A
Intersil Corporation
200MHz Rail-to-Rail Amplifiers; SOIC8, SOT6; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SOT | |
Package Description | LSSOP, | |
Pin Count | 8, 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for EL8100IWZ-T7A
This table gives cross-reference parts and alternative options found for EL8100IWZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8100IWZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL8100IWZ-T7 | 200MHz Rail-to-Rail Amplifiers; SOIC8, SOT6; Temp Range: -40° to 85°C | Intersil Corporation | EL8100IWZ-T7A vs EL8100IWZ-T7 |
EL8100IW-T7A | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Intersil Corporation | EL8100IWZ-T7A vs EL8100IW-T7A |
EL8100IW | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Intersil Corporation | EL8100IWZ-T7A vs EL8100IW |