Part Details for EL8101IWZ-T7 by Intersil Corporation
Overview of EL8101IWZ-T7 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for EL8101IWZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1190 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 1 CHANNEL(S), 1 FUNC, PDSO5 | 952 |
|
$1.0000 / $3.2000 | Buy Now |
Part Details for EL8101IWZ-T7
EL8101IWZ-T7 CAD Models
EL8101IWZ-T7 Part Data Attributes
|
EL8101IWZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL8101IWZ-T7
Intersil Corporation
200MHz Rail-to-Rail Amplifiers; SOT5; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for EL8101IWZ-T7
This table gives cross-reference parts and alternative options found for EL8101IWZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8101IWZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL8101IW | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN | Intersil Corporation | EL8101IWZ-T7 vs EL8101IW |
EL8101IWZ | Video Amplifier, 1 Channel(s), 1 Func, PDSO5 | Renesas Electronics Corporation | EL8101IWZ-T7 vs EL8101IWZ |
EL8101IW-T7A | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN | Intersil Corporation | EL8101IWZ-T7 vs EL8101IW-T7A |