-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL817 by Everlight Electronics Co Ltd is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL817
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: EL817) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.0819 / $0.0893 | Buy Now |
|
Bristol Electronics | 1497 |
|
RFQ | ||
|
Future Electronics | Single Channel 35 V 5000 Vrms Photocoupler Through Hole - DIP-4 Min Qty: 1 Package Multiple: 1 |
103 null |
|
$0.0810 / $0.0942 | Buy Now |
DISTI #
EL817
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 35V, DIP4 Min Qty: 5 | 2813 |
|
$0.0640 / $0.1860 | Buy Now |
|
ComSIT USA | 4 PIN DIP PHOTOTRANSISTOR PHOTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
3908170103
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor DCOUT 4Pin PDIP Tube (Alt: 3908170103) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
New Advantage Corporation | Single Channel 35 V 5000 Vrms Photocoupler Through Hole - DIP-4 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4000 |
|
$0.0700 / $0.0750 | Buy Now |
|
Vyrian | Optoelectronics | 2353 |
|
RFQ | |
|
Win Source Electronics | OPTOISOLTR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP | 13000 |
|
$0.0315 / $0.0405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL817
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL817
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |
The recommended storage temperature for EL817 is -20°C to 30°C.
Yes, EL817 can operate in high-temperature applications up to 85°C, but it's recommended to derate the current and voltage to ensure reliability.
Use a soldering iron with a temperature of 260°C or less, and avoid applying excessive force or pressure to the device during soldering.
The recommended lead forming method for EL817 is to bend the leads at a 90-degree angle, and then trim them to the desired length.
Yes, EL817 is suitable for use in high-humidity environments, but it's recommended to take precautions to prevent moisture ingress, such as using a conformal coating or potting compound.