Part Details for EL8201ISZ-T7 by Intersil Corporation
Overview of EL8201ISZ-T7 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL8201ISZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL8201ISZ-T7-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 97 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$3.1200 | Buy Now |
|
Rochester Electronics | EL8201 - Dual, 200MHz Rail-to-Rail Amplifiers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 500 |
|
$2.6800 / $3.1500 | Buy Now |
Part Details for EL8201ISZ-T7
EL8201ISZ-T7 CAD Models
EL8201ISZ-T7 Part Data Attributes
|
EL8201ISZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL8201ISZ-T7
Intersil Corporation
200MHz Rail-to-Rail Amplifiers; SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for EL8201ISZ-T7
This table gives cross-reference parts and alternative options found for EL8201ISZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL8201ISZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL8201ISZ-T13 | 200MHz Rail-to-Rail Amplifiers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL8201ISZ-T7 vs EL8201ISZ-T13 |
EL8201ISZ | 200MHz Rail-to-Rail Amplifiers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL8201ISZ-T7 vs EL8201ISZ |
EL8201IS | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOP-8 | Intersil Corporation | EL8201ISZ-T7 vs EL8201IS |
EL8201IS-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOP-8 | Intersil Corporation | EL8201ISZ-T7 vs EL8201IS-T13 |