There are no models available for this part yet.
Overview of EL8412-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EL8412-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EL8412-000
|
Avnet Americas | Cable 26AWG Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EL8412-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9015 / $4.4050 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$4.0400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $11.3300 | Buy Now | ||
DISTI #
RYC55A1112-26-9-9-E609
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1112-26-9-9-E609 | 0 |
|
Buy Now | ||
DISTI #
000000000006150290
|
Sager | TE Connectivity 55A1112-26-9-9-E609 Min Qty: 1 | 0 |
|
$4.4100 / $5.5000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.0300 / $11.3300 | Buy Now |