Part Details for EL8414-000 by TE Connectivity
Overview of EL8414-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL8414-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL8414-000
|
Avnet Americas | Cable 24AWG Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EL8414-000) Min Qty: 5000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2315 / $2.4440 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 50 Weeks Container: Box | 0Box |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $6.3800 | Buy Now |
DISTI #
RYC55A1112-24-9-9-E609
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1112-24-9-9-E609 | 0 |
|
Buy Now | |
DISTI #
000000000006150291
|
Sager | TE Connectivity 55A1112-24-9-9-E609 Min Qty: 1 | 0 |
|
$2.4800 / $3.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2700 / $6.3800 | Buy Now |