Part Details for EL852 by Everlight Electronics Co Ltd
Overview of EL852 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EL852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL852-ND
|
DigiKey | OPTOISO 5KV DARLINGTON 4-DIP Min Qty: 300 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4552 | Buy Now |
DISTI #
EL852
|
Avnet Americas | PHOTO DARLINGTON - Tape and Reel (Alt: EL852) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Reel | 0 |
|
$0.2894 / $0.3368 | Buy Now |
DISTI #
638-EL852
|
Mouser Electronics | Transistor Output Optocouplers Photo Darlington Thru-Hole RoHS: Compliant | 324 |
|
$0.4050 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3250 | Buy Now |
DISTI #
C130000019
|
EBV Elektronik | (Alt: C130000019) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for EL852
EL852 CAD Models
EL852 Part Data Attributes
|
EL852
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL852
Everlight Electronics Co Ltd
Darlington Output Optocoupler, 1-Element, 5000V Isolation
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Current Transfer Ratio-Min | 1000% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | NO |