-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Analog Video Delay Line, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3707
|
Newark | Delay Line, programmable,3-Line,1-Tap, llcc,20Pin, plastic Rohs Compliant: Yes |Renesas EL9115ILZ-T13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$49.3400 | Buy Now |
DISTI #
EL9115ILZ-T13
|
Avnet Americas | Delay Line 20-Pin QFN EP T/R - Tape and Reel (Alt: EL9115ILZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$63.9445 / $73.0075 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$61.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL9115ILZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL9115ILZ-T13
Renesas Electronics Corporation
Triple Analog Video Delay Line, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 20 | |
Manufacturer Package Code | L20.5X5C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-09 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for EL9115ILZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL9115ILZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL9115ILZ-T7 | Triple Analog Video Delay Line, QFN, /Reel | Renesas Electronics Corporation | EL9115ILZ-T13 vs EL9115ILZ-T7 |
EL9115IL | SPECIALTY CONSUMER CIRCUIT, PQCC20, 5 X 5 MM, PLASTIC, MO-220, QFN-20 | Intersil Corporation | EL9115ILZ-T13 vs EL9115IL |
EL9115ILZ-T | Consumer Circuit | Renesas Electronics Corporation | EL9115ILZ-T13 vs EL9115ILZ-T |
EL9115ILZ | Triple Analog Video Delay Line; QFN20; Temp Range: -40° to 85°C | Intersil Corporation | EL9115ILZ-T13 vs EL9115ILZ |