Part Details for ELC08D122E by Panasonic Electronic Components
Overview of ELC08D122E by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ELC08D122E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELC08D122E
|
Avnet Abacus | Ind Choke Coil 1.2mH 10% 10KHz Ferrite 280mA Radial (Alt: ELC08D122E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELC08D122E
ELC08D122E CAD Models
ELC08D122E Part Data Attributes
|
ELC08D122E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELC08D122E
Panasonic Electronic Components
General Purpose Inductor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Inductor Type | GENERAL PURPOSE INDUCTOR |