ELC10D3R9E
Panasonic Electronic Components
Description: General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core,

Overview of ELC10D3R9E by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ELC10D3R9E by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ELC10D3R9E
Avnet Abacus Power Inductor, 3.9 uH, 4.8 A, 4.8 A, 18 Milliohm, � 20% (Alt: ELC10D3R9E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ELC10D3R9E by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELC10D3R9E by Panasonic Electronic Components

ELC10D3R9E
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Panasonic
Core Material
FERRITE
DC Resistance
0.018 Ω
Inductance-Nom (L)
3.9 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Rated Current-Max
4.8 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
20%
Want to compare parts?
  1. ELC10D3R9E
    Panasonic Electronic Components
    General Purpose Inductor, 3.9uH, 20%, 1 Element, Ferrite-Core,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELC10D3R9E by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELC10D3R9E by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ELC10D3R9E would you like to use for your alert(s)?
  • Please alert me when ELC10D3R9E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELC10D3R9E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELC10D3R9E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELC10D3R9E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELC10D3R9E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELC10D3R9E by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: