Part Details for ELC15E822 by Panasonic Electronic Components
Overview of ELC15E822 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELC15E822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELC-15E822
|
Avnet Americas | Ind Choke Shielded Wirewound 8.2mH 10% 10KHz 340mA RDL - Bulk (Alt: ELC-15E822) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.5009 / $1.6994 | Buy Now |