Part Details for ELC16B470L by Panasonic Electronic Components
Overview of ELC16B470L by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ELC16B470L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W8395
|
Newark | Inductor, 47Uh, 10%, 3.8A, Rad, Product Range:Elc Series, Inductance:47µh, Inductor Construction:Unshielded, Rms Current (Irms):3.8A, Saturation Current (Isat):3.8A, Dc Resistance Max:0.045Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Panasonic ELC16B470L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ELC16B470L
|
Avnet Abacus | Power Inductor, 47 uH, 3.8 A, 3.8 A, 45 Milliohm, � 10% (Alt: ELC16B470L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELC16B470L
ELC16B470L CAD Models
ELC16B470L Part Data Attributes
|
ELC16B470L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELC16B470L
Panasonic Electronic Components
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1 mm | |
Lead Length | 4.5 mm | |
Lead Spacing | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 13 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Rated Current-Max | 3.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |