ELC18B470L
Panasonic Electronic Components
Description: General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core,

Overview of ELC18B470L by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ELC18B470L by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 62W8418
Newark Inductor, 47Uh, 10%, 4.3A, Rad, Product Range:Elc Series, Inductance:47µh, Inductor Construction:Unshielded, Rms Current (Irms):4.3A, Saturation Current (Isat):4.3A, Dc Resistance Max:0.037Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Panasonic ELC18B470L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # ELC18B470L
Avnet Abacus Power Inductor, 47 uH, 4.3 A, 4.3 A, 37 Milliohm, � 10% (Alt: ELC18B470L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ELC18B470L by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ELC18B470L by Panasonic Electronic Components

ELC18B470L
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Panasonic
Construction
Cylindrical
Core Material
FERRITE
DC Resistance
0.037 Ω
Inductance-Nom (L)
47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Lead Diameter
1 mm
Lead Length
5 mm
Lead Spacing
7.5 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Package Diameter
16 mm
Package Length
27 mm
Package Style
Radial
Rated Current-Max
4.3 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
DC RESISTANCE IS MEASURED AT 20% TOLERANCE
Surface Mount
NO
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.01 MHz
Tolerance
10%
Want to compare parts?
  1. ELC18B470L
    Panasonic Electronic Components
    General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core,
    VS

Related Parts for ELC18B470L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELC18B470L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELC18B470L by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ELC18B470L would you like to use for your alert(s)?
  • Please alert me when ELC18B470L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELC18B470L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELC18B470L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELC18B470L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELC18B470L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELC18B470L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: