-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 91W, Hybrid, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69702300
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$85.8750 / $87.5000 | Buy Now |
DISTI #
77375568
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$125.9111 / $145.3441 | Buy Now |
DISTI #
64545302
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$135.7202 / $145.3441 | Buy Now |
|
Quest Components | 18 |
|
$166.2736 / $181.8618 | Buy Now | |
DISTI #
C1S203600251452
|
Chip1Stop | Linear/Switching power supply Container: Bulk | 100 |
|
$68.7000 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 20 |
|
$103.9210 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 3 |
|
$103.9210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELC90-130-R70
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ELC90-130-R70
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 91W, Hybrid, PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 130 V | |
Output Voltage-Min | 50 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 91 W |