There are no models available for this part yet.
Overview of ELCTR35-1-30MA-230V by Select Controls Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1262IS8#PBF | Analog Devices | 12V, 30mA Flash Memory Progmi | |
LTC1262IS8#TRPBF | Analog Devices | 12V, 30mA Flash Memory Progmi | |
LTC1262CS8#PBF | Analog Devices | 12V, 30mA Flash Memory Progmi |
Price & Stock for ELCTR35-1-30MA-230V by Select Controls Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4106-ELCTR35-1-30MA-230V-ND
|
DigiKey | EARTH LEAKAGE RELAY WITH INBUILT Min Qty: 1 Lead time: 1 Weeks Container: Box |
23 In Stock |
|
$22.9068 / $30.5400 | Buy Now |