Part Details for ELEAR181KA by Panasonic Electronic Components
Overview of ELEAR181KA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for ELEAR181KA
ELEAR181KA CAD Models
ELEAR181KA Part Data Attributes
|
ELEAR181KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELEAR181KA
Panasonic Electronic Components
General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 4.6 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | PEAKING COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 5 mm | |
Package Length | 10.5 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.165 A | |
Self Resonance Frequency | 3.3 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for ELEAR181KA
This table gives cross-reference parts and alternative options found for ELEAR181KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEAR181KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELEAH181KA | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEAR181KA vs ELEAH181KA |
ELEAY181KA | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEAR181KA vs ELEAY181KA |
ELEAV181KA | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEAR181KA vs ELEAV181KA |
EC36-181K | General Purpose Inductor, 180uH, 10%, 1 Element, Ceramic-Core, AXIAL LEADED | 3L Electronic Corporation | ELEAR181KA vs EC36-181K |
ELEAT181KA | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | Panasonic Electronic Components | ELEAR181KA vs ELEAT181KA |