Part Details for ELEMENT 35/220...240/900 G3 by ams OSRAM Group
Overview of ELEMENT 35/220...240/900 G3 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELEMENT 35/220...240/900 G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172167574
|
TME | Power supply: switched-mode, LED, 36W, 60VDC, 900mA, 198÷264VAC Min Qty: 1 | 32 |
|
$7.3500 / $9.5600 | Buy Now |