There are no models available for this part yet.
Overview of ELF18N008A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELF18N008A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SINGLE PHASE EMI FILTER | 2 |
|
Buy Now | |||
Quest Components | SINGLE PHASE EMI FILTER (Also Known As: ELF-18N008A) | 2 |
|
Buy Now |
CAD Models for ELF18N008A by Panasonic Electronic Components
Part Data Attributes for ELF18N008A by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
INDUCTANCE 20 MILLI HENRY
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
26.5 mm
|
JESD-609 Code
|
e2
|
Length
|
27.5 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Rated Current
|
0.8 A
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Width
|
18 mm
|