Part Details for ELF21V033S by Panasonic Electronic Components
Overview of ELF21V033S by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELF21V033S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELF-21V033S
|
Avnet Americas | Electromechanical Filter Line Filter - Bulk (Alt: ELF-21V033S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$2.1120 / $2.3914 | Buy Now |
DISTI #
ELF-21V033S
|
Avnet Americas | Electromechanical Filter Line Filter - Bulk (Alt: ELF-21V033S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$2.1120 / $2.3914 | Buy Now |
Part Details for ELF21V033S
ELF21V033S CAD Models
ELF21V033S Part Data Attributes:
|
ELF21V033S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELF21V033S
Panasonic Electronic Components
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 2.3 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 34.5 mm | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Rated Current | 3.3 A | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 21 mm |