ELFA08250
Description: Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)

Overview of ELFA08250 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ELFA08250 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ELFA08250
Avnet Americas VERTICAL HEADER - Bulk (Alt: ELFA08250) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for ELFA08250 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELFA08250 by Amphenol Corporation

ELFA08250
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
NYLON, UL: 94V-0
Fastening Method
SOLDER
Mounting Type
BOARD
Number of Decks
2
Number of Rows
2
Number of Ways
8
Rated Current
15 A
Rated Voltage
300 V
Safety Approval
CSA; UL; VDE
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. ELFA08250
    Amphenol Corporation
    Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELFA08250 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELFA08250 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ELFA08250 would you like to use for your alert(s)?
  • Please alert me when ELFA08250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELFA08250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELFA08250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELFA08250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELFA08250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELFA08250 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: