Part Details for ELFA22150 by Amphenol PCD
Overview of ELFA22150 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFA22150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFA22150-ND
|
DigiKey | TERM BLOCK HDR 22POS VERT 5MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3690 | Buy Now |
DISTI #
PCDELFA22150
|
Heilind Electronics | 5MM/.197 2-TIER ALIGNED VERT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFA22150
|
Interstate Connecting Components | 5MM/.197 2-TIER ALIGNED VERT | 0 |
|
Buy Now |