Part Details for ELFB11230 by Amphenol Corporation
Overview of ELFB11230 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFB11230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFB11230
|
Avnet Americas | MALE HEADER/BOARD-MOUNT PLUG, MODULAR - Bulk (Alt: ELFB11230) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-ELFB11230
|
Mouser Electronics | Pluggable Terminal Blocks Hor Board Mnt Plug .2 in 11 Pos. RoHS: Compliant | 0 |
|
$2.2400 / $4.6100 | Order Now |
DISTI #
ELFB11230
|
Avnet Americas | MALE HEADER/BOARD-MOUNT PLUG, MODULAR - Bulk (Alt: ELFB11230) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFB11230
ELFB11230 CAD Models
ELFB11230 Part Data Attributes:
|
ELFB11230
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFB11230
Amphenol Corporation
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | NYLON 46, UL: 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |