There are no models available for this part yet.
Overview of ELFB15230 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ELFB15230 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELFB15230-ND
|
DigiKey | TERM BLOCK HDR 15POS 5.08MM Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2940 | Buy Now | |
DISTI #
PCDELFB15230
|
Heilind Electronics | .200/5.08MM MALE HDR, R/A BOA | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCDELFB15230
|
Interstate Connecting Components | .200/5.08MM MALE HDR, R/A BOA | 0 |
|
Buy Now |