Part Details for ELFF15230 by Amphenol Corporation
Overview of ELFF15230 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFF15230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFF15230
|
Avnet Americas | Conn Terminal Block F 15 POS 5.08mm Screw ST Cable Mount 15A - Bulk (Alt: ELFF15230) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-ELFF15230
|
Mouser Electronics | Pluggable Terminal Blocks Plug Top Entry 15 pos .2in RoHS: Compliant | 97 |
|
$6.1000 / $10.6500 | Buy Now |
Part Details for ELFF15230
ELFF15230 CAD Models
ELFF15230 Part Data Attributes
|
ELFF15230
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFF15230
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | PPO, UL: 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for ELFF15230
This table gives cross-reference parts and alternative options found for ELFF15230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFF15230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395338415 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF15230 vs 395338415 |
39874-0215 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF15230 vs 39874-0215 |
395333515 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF15230 vs 395333515 |
860915 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | ELFF15230 vs 860915 |
ELFF15140 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFF15230 vs ELFF15140 |
39871-0315 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF15230 vs 39871-0315 |
860915-G30 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF15230 vs 860915-G30 |
395333415 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFF15230 vs 395333415 |
ELFF15130 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFF15230 vs ELFF15130 |
39861-0215 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFF15230 vs 39861-0215 |