Part Details for ELFH05250 by Amphenol PCD
Overview of ELFH05250 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFH05250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T8015
|
Newark | Vertical Header Closed Ends |Amphenol Pcd ELFH05250 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
APC1245-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1435 In Stock |
|
$0.6302 / $1.8400 | Buy Now |
DISTI #
70026628
|
RS | Terminal Block Connector, PCB, 5, 5.08 mm, Vert., Black, 15 A, 300 V | Amphenol Pcd ELFH05250 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.0100 | RFQ |
DISTI #
PCDELFH05250
|
Heilind Electronics | .200/5.08MM VERT HDR CLOSED E | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFH05250
|
Interstate Connecting Components | .200/5.08MM VERT HDR CLOSED E | 0 |
|
Buy Now |