There are no models available for this part yet.
Overview of ELFH07410 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ELFH07410 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELFH07410
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 7.62mm Solder RA Thru-Hole - Bulk (Alt: ELFH07410) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-ELFH07410
|
Mouser Electronics | Pluggable Terminal Blocks Horizontal .3in 7 pos, Closed End RoHS: Compliant | 0 |
|
$1.2200 / $2.8200 | Order Now |
CAD Models for ELFH07410 by Amphenol Corporation
Part Data Attributes for ELFH07410 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: UL 94V-0, POLYBUTYLENE TEREPHTHALATE
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CSA; TUV; UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|