Part Details for ELFH08220 by Amphenol PCD
Overview of ELFH08220 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFH08220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH08220-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5.08MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3800 | Buy Now |
DISTI #
PCSELFH08220
|
Heilind Electronics | PCDELFH08220 | Americas - 27 in Stock |
|
Buy Now | |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
PCSELFH08220
|
Interstate Connecting Components | PCDELFH08220 | 9 |
|
Buy Now |