Part Details for ELFH10210 by Amphenol PCD
Overview of ELFH10210 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFH10210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P7503
|
Newark | |Amphenol Pcd ELFH10210 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
APC1266-ND
|
DigiKey | TERM BLOCK HDR 10POS 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
758 In Stock |
|
$1.3375 / $2.2000 | Buy Now |
DISTI #
70026622
|
RS | Terminal Block Connector, PCB, 10, 5.08 mm, Horiz., Black, 15 A, 300 V | Amphenol Pcd ELFH10210 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $1.6400 | RFQ |
|
Bristol Electronics | 1000 |
|
RFQ |