Part Details for ELFH10280 by Amphenol Corporation
Overview of ELFH10280 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ELFH10280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH10280
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: ELFH10280) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-ELFH10280
|
Mouser Electronics | Pluggable Terminal Blocks TERM BLOCK HDR 10POS VERT 5.08MM RoHS: Compliant | 0 |
|
$1.9500 / $4.4400 | Order Now |
DISTI #
ELFH10280
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: ELFH10280) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFH10280
ELFH10280 CAD Models
ELFH10280 Part Data Attributes:
|
ELFH10280
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH10280
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON46, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for ELFH10280
This table gives cross-reference parts and alternative options found for ELFH10280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFH10280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ10718100J0G | Strip Terminal Block | Amphenol FCi | ELFH10280 vs OQ10718100J0G |
5EHDVC-10P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | ELFH10280 vs 5EHDVC-10P |
20020130-H101A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH10280 vs 20020130-H101A01LF |
2EHDRC-10PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH10280 vs 2EHDRC-10PTHT |
OQ1070C000J0G | Strip Terminal Block | Amphenol FCi | ELFH10280 vs OQ1070C000J0G |
1-1776148-0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | ELFH10280 vs 1-1776148-0 |
OQ10708100J0G | Strip Terminal Block | Amphenol FCi | ELFH10280 vs OQ10708100J0G |
2EHDP-10P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | ELFH10280 vs 2EHDP-10P |
50950105131D | Strip Terminal Block | APEM Inc | ELFH10280 vs 50950105131D |
2EHDV-10P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | ELFH10280 vs 2EHDV-10P |